
* Images are for reference only
SLPX472M080C9P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX472M080C9P3
- JLCPCB Part #
- C2621077
- Package
- Plugin,D25xL50mm
- Description
- -40℃~+85℃ 10mm 25mm 3000hrs@85℃ 4.28A@120Hz 4700uF 50mm 71mΩ@120Hz 80V ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4695
200+
$0.9562
500+
$0.9223
1000+
$0.9061
Welcome back, may I help you?