
* Images are for reference only
AHA336M2AG24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AHA336M2AG24T-F
- JLCPCB Part #
- C2443119
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 100V 2000hrs@105℃ 33uF 65mA@120Hz 9Ω@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4730
200+
$0.1830
500+
$0.1766
1000+
$0.1734
Related Products