
* Images are for reference only
LP332M050C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP332M050C5P3
- JLCPCB Part #
- C2621014
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 1.71A@120Hz 1000hrs@105℃ 101mΩ@120Hz 10mm 25mm 3300uF 35mm 50V ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1514
200+
$0.8335
500+
$0.8044
1000+
$0.7898
Welcome back, may I help you?