This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

942C8W1P5K-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
942C8W1P5K-F
JLCPCB Part #
C3782486
Package
Plugin,D29xL54mm
Description
-55℃~+105℃ 1.5uF 360V、850V ±10% 插件,D29xL54mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5963
200+ $4.4884
500+ $4.3301
1000+ $4.2526
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons