
* Images are for reference only
SLPX681M200C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX681M200C5P3
- JLCPCB Part #
- C2620881
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 10mm 2.48A@120Hz 200V 25mm 293mΩ@120Hz 3000hrs@85℃ 35mm 680uF ±20% 插件,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8486
200+
$0.7164
500+
$0.6907
1000+
$0.6778
Welcome back, may I help you?