
942C6P22K-F
- Manufacturer
- MFR.Part #
- 942C6P22K-F
- JLCPCB Part #
- C3799545
- Package
- Plugin,D16xL34mm
- Description
- -55℃~+105℃ 220nF 300V、600V ±10% 插件,D16xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D16xL34mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 300V、600V | |
| Tolerance | ±10% | |
| Capacitance | 220nF |

* Images are for reference only
942C6P22K-F
Extended- Manufacturer
- MFR.Part #
- 942C6P22K-F
- JLCPCB Part #
- C3799545
- Package
- Plugin,D16xL34mm
- Description
- -55℃~+105℃ 220nF 300V、600V ±10% 插件,D16xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
942C6P22K-F
Extended- Manufacturer
- MFR.Part #
- 942C6P22K-F
- JLCPCB Part #
- C3799545
- Package
- Plugin,D16xL34mm
- Description
- -55℃~+105℃ 220nF 300V、600V ±10% 插件,D16xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
942C6P22K-F Specifications
942C6P22K-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D16xL34mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 300V、600V | |
| Tolerance | ±10% | |
| Capacitance | 220nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 942C6P22K-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

942C6P22K-F Documents
942C6P22K-F datasheets or manufacturer documentation.
Datasheet: 942C6P22K-F Datasheet (PDF)
942C6P22K-F Schematic Symbol & PCB Footprint
The 942C6P22K-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.