
* Images are for reference only
LS5911 TO-78 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS5911 TO-78 6L
- JLCPCB Part #
- C3753158
- Package
- TO-78-6
- Description
- -55℃~+150℃ 2 N-Channel 25V 500mW 5pF TO-78-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5871
200+
$3.7112
500+
$3.5807
1000+
$3.5163
Related Products

LS5911 TO-71 6L
Linear Integrated Systems
$9.3117

LS5912 TO-71 6L
Linear Integrated Systems
$8.6465

LS311 TO-78 6L
Linear Integrated Systems
$6.4833

LS844 TO-78 6L ROHS
Linear Integrated Systems
$16.3603

LS843 TO-78 6L
Linear Integrated Systems
$14.3662

LS840 TO-78 6L
Linear Integrated Systems
$7.0422
Welcome back, may I help you?