
* Images are for reference only
LS841 TO-78 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS841 TO-78 6L
- JLCPCB Part #
- C3753032
- Package
- TO-78-6
- Description
- -55℃~+150℃ 10pF 2 N-Channel 400mW 60V TO-78-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3708
200+
$2.8527
500+
$2.7528
1000+
$2.7029
Related Products

LS844 TO-78 6L
Linear Integrated Systems
$7.9281

LS840 TO-78 6L
Linear Integrated Systems
$7.0422

LS841 TO-71 6L
Linear Integrated Systems
$6.7055

LS5911 TO-78 6L ROHS
Linear Integrated Systems
$21.2843

LS841 TO-78 6L ROHS
Linear Integrated Systems
$15.1989

LS840 TO-78 6L ROHS
Linear Integrated Systems
$15.4518
Welcome back, may I help you?