
* Images are for reference only
SSTPAD10 SOT-23 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SSTPAD10 SOT-23 3L ROHS
- JLCPCB Part #
- C17397320
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1.5V@5mA 10mA 10pA@20V 30V 350mW SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2845
200+
$1.3109
500+
$1.2675
1000+
$1.2450
Related Products