
* Images are for reference only
LS846 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS846 TO-92 3L
- JLCPCB Part #
- C3753124
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 15mA 300mW 4pF 60V N-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4876
200+
$1.7380
500+
$1.6768
1000+
$1.6462
Welcome back, may I help you?