
* Images are for reference only
PN4117 TO-92 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PN4117 TO-92 3L ROHS
- JLCPCB Part #
- C17664802
- Package
- TO-92
- Description
- -55℃~+150℃ 1 N-channel 1.5pF 300mW 30uA 3pF 40V 600mV TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1351
200+
$2.0489
500+
$1.9813
1000+
$1.9474
Related Products

PN4118 TO-92 3L ROHS
Linear Integrated Systems
$4.9241

PN4119 TO-92 3L ROHS
Linear Integrated Systems
$4.9257

PN4416 TO-92 3L ROHS
Linear Integrated Systems
$4.0092

PN4416 TO-92 3L
Linear Integrated Systems
$1.9716

PN4392 TO-92 3L ROHS
Linear Integrated Systems
$3.9045

J309 TO-92 3L
Linear Integrated Systems
$2.5547
Welcome back, may I help you?