
* Images are for reference only
LS844 SOIC 8L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS844 SOIC 8L ROHS
- JLCPCB Part #
- C17430440
- Package
- SOIC-8
- Description
- -55℃~+150℃ 1.5mA 1V 2 N-Channel 400mW 60V 8pF N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9667
200+
$5.5732
500+
$5.3880
1000+
$5.2961
Related Products

LS840 SOIC 8L ROHS
Linear Integrated Systems
$14.4242

LS5912 SOIC 8L-B
Linear Integrated Systems
$7.8749

LS421 SOIC 8L
Linear Integrated Systems
$9.4808

LSK389A SOIC 8L ROHS
Linear Integrated Systems
$15.9721

SST406 SOIC 8L-TB
Linear Integrated Systems
$9.6049

SST404 SOIC 8L-TB
Linear Integrated Systems
$10.0623
Welcome back, may I help you?