
* Images are for reference only
PAD5DFN 8L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PAD5DFN 8L ROHS
- JLCPCB Part #
- C17578137
- Package
- DFN-8(2x2)
- Description
- -55℃~+150℃ 1.5V@5mA 10mA 300mW 30V 5pA@20V DFN-8(2x2) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7651
200+
$2.6996
500+
$2.6094
1000+
$2.5659
Related Products
Welcome back, may I help you?