
* Images are for reference only
J212 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- J212 TO-92 3L
- JLCPCB Part #
- C3752964
- Package
- TO-92
- Description
- -55℃~+150℃ 25V 360mW 4pF TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4400
200+
$0.9438
500+
$0.9116
1000+
$0.8955
Related Products

J202 TO-92 3L
Linear Integrated Systems
$2.5544

J211 TO-92 3L
Linear Integrated Systems
$2.4932

J201 TO-92 3L
Linear Integrated Systems
$2.5238

PF5301 TO-92 3L ROHS
Linear Integrated Systems
$5.8399

PN4391 TO-92 3L ROHS
Linear Integrated Systems
$3.6592

PN4118 TO-92 3L
Linear Integrated Systems
$2.4207
Welcome back, may I help you?