This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSJ74C TO-92 3L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
LSJ74C TO-92 3L ROHS
JLCPCB Part #
C17220330
Package
TO-92
Description
-55℃~+135℃ 1 P-Channel 105pF 10mA 150mV 25V 32pF 400mW P-Channel TO-92 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6140
200+ $5.4324
500+ $5.2504
1000+ $5.1618
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons