
* Images are for reference only
RP110L261D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110L261D-TR
- JLCPCB Part #
- C3752521
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 2.6V 280mV@(150mA) 5.25V Fixed Over Current Protection、Soft Start、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2930
200+
$0.1134
500+
$0.1094
1000+
$0.1074
Related Products

RP110L281D-TR
Nisshinbo Micro Devices Inc.
$0.2033

RP110L361D-TR
Nisshinbo Micro Devices Inc.
$0.2930

RP110L221D-TR
Nisshinbo Micro Devices Inc.
$0.6021

RP109L191B-TR
Nisshinbo Micro Devices Inc.
$0.6021

RP130K341D5-TR
Nisshinbo Micro Devices Inc.
$0.4248

RP202K331D-TR
Nisshinbo Micro Devices Inc.
$0.8156
Welcome back, may I help you?