
* Images are for reference only
R1517S501F-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517S501F-E2-FE
- JLCPCB Part #
- C3752194
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 18uA 350mV@(500mA) 36V 500mA 5V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
200+
$0.2441
500+
$0.2360
1000+
$0.2312
Related Products

R1517S501D-E2-FE
Nisshinbo Micro Devices Inc.
$0.6310

R1517S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6454

R1518S501F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6438

R1501S060B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5635

RP131S101D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3170

R1173S101B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4496
Welcome back, may I help you?