
* Images are for reference only
RP115L331D-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L331D-E2
- JLCPCB Part #
- C3749764
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1 110uA 170mV@(1A) 3.3V 35uVrms 5.25V 500mA、1A 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4240
200+
$0.1641
500+
$0.1583
1000+
$0.1554
Related Products

RP115L301D-E2
Nisshinbo Micro Devices Inc.
$0.4111

RP115L341D-E2
Nisshinbo Micro Devices Inc.
$1.3065

RP115L321D-E2
Nisshinbo Micro Devices Inc.
$1.3065

RP115L111D5-E2
Nisshinbo Micro Devices Inc.
$1.3065

RP154L001B-E2
Nisshinbo Micro Devices Inc.
$0.6557

RP115L071D-E2
Nisshinbo Micro Devices Inc.
$1.3065