
* Images are for reference only
R5107G291C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R5107G291C-TR-FE
- JLCPCB Part #
- C2467229
- Package
- SSOP-8-2.8mm
- Description
- -40℃~+105℃@(Ta) 1 2.9V 370ms 900mV~6V Active Low Push-pull Voltage Monitor Yes Yes SSOP-8-2.8mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3943
200+
$0.5410
500+
$0.5217
1000+
$0.5120
Related Products

R5107G271C-TR-FE
Nisshinbo Micro Devices Inc.
$1.3943

R5107G251C-TR-FE
Nisshinbo Micro Devices Inc.
$1.3943

R5107G281C-TR-FE
Nisshinbo Micro Devices Inc.
$1.3943

R5109G421A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3943

R5107G281A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6795

R5107G461A-TR-FE
Nisshinbo Micro Devices Inc.
$1.3943