This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8559EBA11+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8559EBA11+
JLCPCB Part #
C3751509
Package
UCSP-8(1x2)
Description
-40℃~+85℃@(Ta) 1.85V、1.85V 2 230uA 300mA、300mA 32uVrms 6.5V 60mV@(100mA) 70dB@(10kHz) Fixed Positive Short Circuit Protection、Thermal Shutdown UCSP-8(1x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 951

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
63400+ $0.1296
158500+ $0.1251
317000+ $0.1228

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons