
* Images are for reference only
MAX8559EBA22+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8559EBA22+
- JLCPCB Part #
- C3751479
- Package
- UCSP-8(1x2)
- Description
- -40℃~+85℃@(Ta) 1.8V、1.8V 115uA 2 300mA、300mA 32uVrms 6.5V 60mV@(100mA) 70dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive UCSP-8(1x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 952
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3343
1400+
$0.1294
3500+
$0.1249
7000+
$0.1226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX8559ETA22+
Analog Devices Inc./Maxim Integrated
$1.3144

MAX8559ETAJ2+
Analog Devices Inc./Maxim Integrated
$2.8076

MAX8559ETAG2+
Analog Devices Inc./Maxim Integrated
$1.3611

MAX8559EBAGJ
Analog Devices Inc./Maxim Integrated
$1.7993

MAX8559EBAGJ+T
Analog Devices Inc./Maxim Integrated
$0.0785

MAX8559EBAGJ+
Analog Devices Inc./Maxim Integrated
$1.3611
Welcome back, may I help you?