
* Images are for reference only
MAX1040BETX
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1040BETX
- JLCPCB Part #
- C7460416
- Package
- TQFN-36(6x6)
- Description
- -40℃~+85℃ 10 4.75V~5.25V 8 TQFN-36(6x6) ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.9068
200+
$31.8833
500+
$30.8188
1000+
$30.2913
Related Products

MAX1040BETX+
Analog Devices Inc./Maxim Integrated
$37.3877

MAX1020BETX
Analog Devices Inc./Maxim Integrated
$36.2042

MAX1220BETX
Analog Devices Inc./Maxim Integrated
$54.2629

MAX1343BETX+
Analog Devices Inc./Maxim Integrated
$29.3168

MAX1342BETX+
Analog Devices Inc./Maxim Integrated
$29.3168

MAX1022BETX+
Analog Devices Inc./Maxim Integrated
$39.5393