This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8559EBAGJ+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8559EBAGJ+
JLCPCB Part #
C3750042
Package
UCSP-8(1x2)
Description
-40℃~+85℃@(Ta) 115uA 2 2.85V、3V 300mA、300mA 32uVrms 6.5V 60mV@(100mA) 70dB@(10kHz) Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive UCSP-8(1x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 237

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3611
200+ $0.5268
500+ $0.5090
1000+ $0.4994

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons