
* Images are for reference only
REF01HSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- REF01HSA+
- JLCPCB Part #
- C3680854
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.4mA 10V 13V~33V 20uVp-p 21mA 25ppm/℃ Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5602
10+
$8.3406
30+
$8.1936
100+
$8.0450
Related Products
Welcome back, may I help you?