This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20043DGT-D-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20043DGT-D-LF-P
JLCPCB Part #
C3750680
Package
TQFN-8(2x2)
Description
-40℃~+125℃@(Tj) 1.2V~3.3V 150uA 2 280mV@(300mA)、280mV@(300mA) 300mA 5.5V 75dB@(1kHz) 7uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TQFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3922
10+ $0.3099
30+ $0.2744
100+ $0.2292
500+ $0.2098
1000+ $0.1985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons