
* Images are for reference only
MP20043DGT-A-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP20043DGT-A-LF-P
- JLCPCB Part #
- C6674557
- Package
- TQFN-8(2x2)
- Description
- -40℃~+85℃ 2 5.5V Over Current Protection、Over Temperature Protection Positive TQFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4017
10+
$0.3194
30+
$0.2840
100+
$0.2404
500+
$0.2194
1000+
$0.2081
Related Products

MP20043DGT-B-LF-P
Monolithic Power Systems
$0.4017

MP20043DGT-A-LF-Z
Monolithic Power Systems
$1.0712

MP20043DGT-C-LF-P
Monolithic Power Systems
$0.4017

MP20041DGT-MG-LF-P
Monolithic Power Systems
$0.5663

MP20041DGT-SS-LF-Z
Monolithic Power Systems
$2.1155

MP20041DGT-MG-LF-Z
Monolithic Power Systems
$2.1155
Welcome back, may I help you?