This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ4456GQT-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ4456GQT-P
JLCPCB Part #
C6097555
Package
TQFN-10(3x3)
Description
-40℃~+125℃ 1 120uA 1A 3.8V~36V 4MHz 800mV~36V Adjustable Buck Buck Built-in No TQFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8622
10+ $0.7000
30+ $0.6198
100+ $0.5395
500+ $0.4913
1000+ $0.4672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons