This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2454GQ-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ2454GQ-P
JLCPCB Part #
C6097522
Package
QFN-10(3x3)
Description
-40℃~+125℃@(TJ) 1 2.3MHz 3.3V~36V 600mA Adjustable Buck Buck Built-in No QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4133
10+ $2.9381
30+ $2.6555
100+ $2.3698
500+ $2.2381
1000+ $2.1787

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons