
* Images are for reference only
RP114K331B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP114K331B-TR
- JLCPCB Part #
- C3749324
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 220mV@(300mA) 3.3V 300mA 5.25V 50uA 75dB@(1kHz) 75uVrms Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5028
200+
$0.1950
500+
$0.1886
1000+
$0.1854
Related Products

RP114K361B-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP114K231B-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP104K331B-TR
Nisshinbo Micro Devices Inc.
$0.6397

RP130K341D-TR
Nisshinbo Micro Devices Inc.
$0.4264

RP104K271D-TR
Nisshinbo Micro Devices Inc.
$0.6397

RP103K271B-TR
Nisshinbo Micro Devices Inc.
$0.6397
Welcome back, may I help you?