
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 30nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM12901D1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 30nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM12901D1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM12901D1 datasheets or manufacturer documentation.
Datasheet: NJM12901D1 Datasheet (PDF)
The NJM12901D1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.