
* Images are for reference only
R1517S851D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1517S851D-E2-FE
- JLCPCB Part #
- C5841826
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 18uA 36V 500mA 500mV@(500mA) 8.5V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6442
200+
$0.2571
500+
$0.2490
1000+
$0.2442
Related Products

R1517S251D-E2-FE
Nisshinbo Micro Devices Inc.
$0.6442

R1518S851D-E2-FE
Nisshinbo Micro Devices Inc.
$0.6442

R1517S851B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6314

R1524S060B-E2-YE
Nisshinbo Micro Devices Inc.
$0.8964

R1514S033B-E2-JE
Nisshinbo Micro Devices Inc.
$0.8964

R1173S281D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4498