
* Images are for reference only
RP104K271D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP104K271D-TR
- JLCPCB Part #
- C6277353
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 2.7V 280mV@(150mA) 5.25V Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2477
1000+
$0.2429
Related Products

RP104K241D-TR
Nisshinbo Micro Devices Inc.
$0.6385

RP104K271D5-TR
Nisshinbo Micro Devices Inc.
$0.6385

RP114K271D-TR
Nisshinbo Micro Devices Inc.
$1.0533

RP173K551D-TR
Nisshinbo Micro Devices Inc.
$0.2072

RP103K201D-TR
Nisshinbo Micro Devices Inc.
$0.6385

RP109L161B-TR
Nisshinbo Micro Devices Inc.
$0.6031