
* Images are for reference only
RP111S181D-E2-JE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP111S181D-E2-JE
- JLCPCB Part #
- C3747492
- Package
- HSOP-6J
- Description
- -40℃~+105℃@(Ta) 1 1.8V 270mV@(500mA) 36uVrms 5.25V 500mA 75dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7328
200+
$0.2845
500+
$0.2748
1000+
$0.2700
Related Products

RP111S121D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7328

RP111S281D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7312

RP111S251D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7312

R1173S101B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4500

RP131S361D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3245

R1560S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7682