
* Images are for reference only
TLS208D1LDVXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS208D1LDVXUMA1
- JLCPCB Part #
- C3746155
- Package
- TSON-10
- Description
- -40℃~+150℃@(Tj) 1 1.2V@(800mA) 170uA 18V 62dB@(10kHz) 800mA 800mV~5.25V Adjustable Over Current Protection、Over Temperature Protection Positive TSON-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2456
200+
$0.4834
500+
$0.4657
1000+
$0.4577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?