This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IFX1763LDVXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IFX1763LDVXUMA1
JLCPCB Part #
C3751804
Package
TSON-10
Description
-40℃~+125℃ 1 1.22V~20V 20V 450mV@(500mA) 500mA 60uA 65dB@(120Hz) Adjustable Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection Positive TSON-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6406
200+ $0.2489
500+ $0.2393
1000+ $0.2361

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons