This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLS205B0LDV50XUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS205B0LDV50XUMA1
JLCPCB Part #
C3744051
Package
TSON-10
Description
-40℃~+125℃@(Tj) 1 20V 480mV@(500mA) 500mA 5V 60uA 65dB@(120Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Reverse Polarity Protection Positive TSON-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0260
200+ $0.3982
500+ $0.3838
1000+ $0.3773

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons