This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLS208D1EJVXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLS208D1EJVXUMA1
JLCPCB Part #
C3747582
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 1.2V@(800mA) 170uA 18V 62dB@(10kHz) 800mA 800mV~5.25V Adjustable Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reset Delay Function Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1034
200+ $0.4273
500+ $0.4128
1000+ $0.4048

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons