This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8510EXK30-T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8510EXK30-T
JLCPCB Part #
C3744715
Package
SC70-5
Description
-40℃~+85℃@(Ta) 1 11uVrms 120mA 120mV@(120mA) 3V 40uA 54dB@(100kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8776
200+ $0.3404
500+ $0.3291
1000+ $0.3227

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons