CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5528GTA
MAX5528GTA
Extended
* Images are for reference only

MAX5528GTA

Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5528GTA
JLCPCB Part #
C7458727
Package
TDFN-8-EP(3x3)
Description
-40℃~+105℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 Linear TDFN-8-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Integral non - linearity1LSB
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth200kHz
Quiescent Current (Iq)1.5uA
Number of Taps64
Features上电复位、滑片锁定
Resistance value changeLinear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. MAX5528GTA
MAX5528GTA

* Images are for reference only

MAX5528GTA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5528GTA
JLCPCB Part #
C7458727
Package
TDFN-8-EP(3x3)
Description
-40℃~+105℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 Linear TDFN-8-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5528GTA

* Images are for reference only

MAX5528GTA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX5528GTA
JLCPCB Part #
C7458727
Package
TDFN-8-EP(3x3)
Description
-40℃~+105℃ 1 1.5uA 1LSB 2.7V~5.5V 200kHz 35ppm/℃ 50kΩ 64 Linear TDFN-8-EP(3x3) Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX5528GTA Specifications

MAX5528GTA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Integral non - linearity1LSB
Operating Temperature-40℃~+105℃
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)35ppm/℃
Number of Channels1
Voltage - Supply2.7V~5.5V
Bandwidth200kHz
Quiescent Current (Iq)1.5uA
Number of Taps64
Features上电复位、滑片锁定
Resistance value changeLinear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5528GTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX5528GTA Documents

MAX5528GTA datasheets or manufacturer documentation.

Datasheet: MAX5528GTA Datasheet (PDF)

MAX5528GTA Schematic Symbol & PCB Footprint

The MAX5528GTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.