This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8888EZK33-T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8888EZK33-T
JLCPCB Part #
C3751352
Package
TSOT-23-5
Description
-40℃~+85℃@(Ta) 1 100uA 150mV@(300mA) 3.3V 300mA 40dB@(1kHz) 5.5V Fixed Over Current Protection、Overheat protection、Low ESR、Short Circuit Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4790
200+ $0.9600
500+ $0.9262
1000+ $0.9101

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons