
* Images are for reference only
MAX8510EXK45-T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8510EXK45-T
- JLCPCB Part #
- C3746068
- Package
- SC70-5
- Description
- -40℃~+85℃@(Ta) 1 120mA 120mV@(120mA) 4.5V 6V Fixed Low ESR、Over Current Protection、ESD Protection、Thermal Shutdown Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8762
200+
$0.3399
500+
$0.3286
1000+
$0.3222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?