
* Images are for reference only
R1524S050H-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1524S050H-E2-KE
- JLCPCB Part #
- C3744361
- Package
- HSOP-8E
- Description
- -40℃~+125℃@(Ta) 1 2.2uA 200mA 36V 5V 600mV@(200mA) Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0167
200+
$0.3935
500+
$0.3807
1000+
$0.3727
Related Products

R1524S090H-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1524S050B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1524S055B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0199

R1510S010B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7420

R1524S033H-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1510S007A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7420
Welcome back, may I help you?