
* Images are for reference only
R1524S055B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1524S055B-E2-KE
- JLCPCB Part #
- C3743962
- Package
- HSOP-6J
- Description
- -40℃~+125℃@(Ta) 1 1.2V@(200mA) 2.5uA 200mA 36V 5.5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0199
200+
$0.3951
500+
$0.3807
1000+
$0.3743
Related Products

R1524S075B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1524S050B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1524S080B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0167

R1517S251F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6441

R1190S120D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4883

RP111S251D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7308
Welcome back, may I help you?