
* Images are for reference only
R1180D241C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180D241C-TR-FE
- JLCPCB Part #
- C6164019
- Package
- SON1612-6
- Description
- -40℃~+85℃ 1 150mA 2.4V 6V Fixed Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6057
200+
$0.2423
500+
$0.2342
1000+
$0.2310
Related Products

R1180D251C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6057

R1180D261C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6057

R1180D271C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6057

R1114D201B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3197

R1180D251B-TR-YE
Nisshinbo Micro Devices Inc.
$0.4334

R1180D191C-TR-FE
Nisshinbo Micro Devices Inc.
$0.6057
Welcome back, may I help you?