
* Images are for reference only
R1510S010B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1510S010B-E2-FE
- JLCPCB Part #
- C3746454
- Package
- HSOP-8E
- Description
- -40℃~+105℃@(Ta) 1 1.5V@(300mA) 110uA 3.6V 300mA 36V Fixed Over Current Protection、Over Temperature Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7440
200+
$0.2883
500+
$0.2786
1000+
$0.2738
Related Products

R1510S012B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7584

R1510S011B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7584

R1510S010A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7584

R1526S501B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0435

R1510S012D-E2-FE
Nisshinbo Micro Devices Inc.
$0.7456

R1524S050H-E2-KE
Nisshinbo Micro Devices Inc.
$1.0193