* Images are for reference only
PLZ5V1A-G3/H
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- PLZ5V1A-G3/H
- JLCPCB Part #
- C3741321
- Package
- DO-219AC(microSMF)
- Description
- Zener Diode 4.94 V 960 mW ±2.63% Surface Mount DO-219AC (microSMF)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PLZ5V1A-G3/H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PLZ5V1A-G3/H technical specifications, attributes, and parameters.
PLZ5V1A-G3/H symbol, PCB footprint from the free EasyEDA PCB design tool.
PLZ5V1A-G3/H datasheets or manufacturer documentation.
Datasheet: PLZ5V1A-G3/H Datasheet (PDF)
Minimum: 618
Full Reel: 4500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TLZ3V3B-GS08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
BZX584C7V5-G3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0837
-
V8PAM10HM3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4202
-
SSB43L-E3/5BT
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4289
-
VS-1ENH02-M3/84A
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
VS-10ETF12FP-M3
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365