
* Images are for reference only
BG95M1LA-64-SGNS
Extended
- Manufacturer
- Quectel
- MFR.Part #
- BG95M1LA-64-SGNS
- JLCPCB Part #
- C5366871
- Package
- SMD,23.6x19.9mm
- Description
- 1.7mA 2.6V~4.8V I2C、UART、PCM、SIM card、USB2.0 NB-IoT、LTE-FDD、EDGE UMTS function、HSPA function SMD,23.6x19.9mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0857
10+
$18.0795
30+
$16.3344
100+
$14.8114
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?