
* Images are for reference only
ESMM181VSN402QA70U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM181VSN402QA70U
- JLCPCB Part #
- C3725302
- Package
- Plugin,D35xL72mm
- Description
- -10%~+30% -25℃~+85℃ 10mm 180V 3000hrs@85℃ 35mm 4000uF 72mm 插件,D35xL72mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8501
200+
$3.0375
500+
$2.9311
1000+
$2.8795
Welcome back, may I help you?