This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E91F351VSN391MA40U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E91F351VSN391MA40U
JLCPCB Part #
C3723900
Package
Plugin,D35xL42.5mm
Description
-25℃~+105℃ 10mm 235mΩ@120Hz 2A@120Hz 350V 35mm 390uF 42.5mm 5000hrs@105℃ ±20% 插件,D35xL42.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4752
200+ $2.8940
500+ $2.7924
1000+ $2.7424
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons