This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E91F351VSN561MR65U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E91F351VSN561MR65U
JLCPCB Part #
C3723786
Package
Plugin,D30xL67.5mm
Description
-25℃~+105℃ 10mm 156mΩ@120Hz 2.6A@120Hz 30mm 350V 5000hrs@105℃ 560uF 67.5mm ±20% 插件,D30xL67.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3595
200+ $2.8478
500+ $2.7480
1000+ $2.6980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons